MVY35VE100MH10 vs 35TLV100MFA8X10.5 feature comparison

MVY35VE100MH10 Chemi-Con

Buy Now Datasheet

35TLV100MFA8X10.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , 3333 , 3333
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA 0.035 mA
Manufacturer Series MVY
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 450 mA 360 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.14 0.12
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare MVY35VE100MH10 with alternatives

Compare 35TLV100MFA8X10.5 with alternatives