MVY35VE100MH10 vs CM1V107M08010VR feature comparison

MVY35VE100MH10 Chemi-Con

Buy Now Datasheet

CM1V107M08010VR Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description , 3333 , 3333
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA 0.035 mA
Manufacturer Series MVY
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 450 mA 300 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.14 0.13
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Height 10 mm
JESD-609 Code e3
Length 8.3 mm
Package Style SMT
Packing Method TR, 15 INCH
Terminal Finish TIN
Width 8.3 mm

Compare MVY35VE100MH10 with alternatives

Compare CM1V107M08010VR with alternatives