MW-09-03-G-D-174-075-EP vs MW-09-03-G-D-245-065-A feature comparison

MW-09-03-G-D-174-075-EP Samtec Inc

Buy Now Datasheet

MW-09-03-G-D-245-065-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.5 A 2.5 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 18
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body Breadth 0.125 inch
Body Depth 0.245 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.125 inch
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 10u inch
Reference Standard UL

Compare MW-09-03-G-D-174-075-EP with alternatives

Compare MW-09-03-G-D-245-065-A with alternatives