MW6IC2240NBR1
vs
MW7IC2040NR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
ROHS COMPLIANT, PLASTIC, CASE 1886-01, WB-16, TO-270, 16 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
25.5 dB
|
29.5 dB
|
Input Power-Max (CW) |
23 dBm
|
25 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
2170 MHz
|
1990 MHz
|
Operating Frequency-Min |
2110 MHz
|
1805 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MOT CASE 1329-09
|
FLNG,.67"H.SPACE
|
Power Supplies |
28 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Supply Current-Max |
370 mA
|
|
Technology |
MOS
|
MOS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
VSWR-Max |
3
|
5
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
NXP
|
|
|
|
Compare MW6IC2240NBR1 with alternatives
Compare MW7IC2040NR1 with alternatives