Part Details for MW6IC2240NBR1 by Freescale Semiconductor
Overview of MW6IC2240NBR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW6IC2240NBR1
MW6IC2240NBR1 CAD Models
MW6IC2240NBR1 Part Data Attributes:
|
MW6IC2240NBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW6IC2240NBR1
Freescale Semiconductor
2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 1329-09 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 370 mA | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 3 |
Alternate Parts for MW6IC2240NBR1
This table gives cross-reference parts and alternative options found for MW6IC2240NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW6IC2240NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW7IC2040NR1 | 1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2240NBR1 vs MW7IC2040NR1 |
MD7IC2050NBR1 | 1880MHz - 2100MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2240NBR1 vs MD7IC2050NBR1 |
MHL19936N | 1900 MHz - 2000 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AY-01, 5 PIN | Freescale Semiconductor | MW6IC2240NBR1 vs MHL19936N |
MW7IC2240GNR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2240NBR1 vs MW7IC2240GNR1 |
MW7IC915NT1 | 728MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2240NBR1 vs MW7IC915NT1 |
MHVIC910HR2 | IC,RF AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MW6IC2240NBR1 vs MHVIC910HR2 |
MW7IC2750NBR1 | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2240NBR1 vs MW7IC2750NBR1 |
MW7IC3825NR1 | 3400 MHz - 3600 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1886-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW6IC2240NBR1 vs MW7IC3825NR1 |
MW5IC2030GMBR1 | 1930MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 1329A-03, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW6IC2240NBR1 vs MW5IC2030GMBR1 |
MHV5IC1810NR2 | 1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW6IC2240NBR1 vs MHV5IC1810NR2 |