MX1N3044UR-1E3
vs
CDLL3044
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DO-213AB
|
|
Package Description |
O-LELF-R2
|
HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
METALLURGICALLY BONDED, HIGH RELIABILITY
|
METALLURGICALLY BONDED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-213AB
|
DO-213AB
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.25 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
100 V
|
100 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
20%
|
20%
|
Working Test Current |
2.5 mA
|
2.5 mA
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
14 Weeks
|
Dynamic Impedance-Max |
|
350 Ω
|
|
|
|
Compare MX1N3044UR-1E3 with alternatives
Compare CDLL3044 with alternatives