MX1N5361B/TR8 vs 1N5361BG feature comparison

MX1N5361B/TR8 Microsemi Corporation

Buy Now Datasheet

1N5361BG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP ONSEMI
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count 2 0
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-19500
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 1 1
Part Package Code Surmetic 40, Axial Lead
Manufacturer Package Code 017AA
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 5 Ω
Qualification Status Not Qualified

Compare MX1N5361B/TR8 with alternatives

Compare 1N5361BG with alternatives