MX574EBC16M0000
vs
ASFLMPC-16.000MHZ-Z-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Package Description |
LLGA, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
0.5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
LVCMOS
|
CMOS
|
Output Load |
50 OHM
|
15 pF
|
Package Equivalence Code |
DILCC6,.2
|
SOLCC6,.12
|
Physical Dimension |
7.0mm x 5.0mm x 1.4mm
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max |
0.5 ns
|
|
Supply Current-Max |
95 mA
|
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.375 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
ABRACON
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
100 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Output Low Current-Max |
|
6 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare MX574EBC16M0000 with alternatives
Compare ASFLMPC-16.000MHZ-Z-T with alternatives