N11-B1-24-616-122-D3 vs N41-B0-24-616-121-D3 feature comparison

N11-B1-24-616-122-D3 Carling Technologies

Buy Now Datasheet

N41-B0-24-616-121-D3 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Body Breadth 19.05 mm 19.05 mm
Body Height 44.7 mm 44.7 mm
Body Length or Diameter 99.44 mm 99.44 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 10000 A 10000 A
Rated Current 16 A 16 A
Rated Voltage(AC) 240 V 240 V
Reference Standard TUV; UL IEC, TUV
Surface Mount NO NO
Terminal Shape SCREW SCREW
Base Number Matches 1 1

Compare N11-B1-24-616-122-D3 with alternatives

Compare N41-B0-24-616-121-D3 with alternatives