N2510-6002-RB
vs
1437045-2
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
LOW PROFILE, POLARIZED, SHROUDED
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
GOLD (30)
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
20
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
4
|
|
|
|
Compare 1437045-2 with alternatives