N2520-6V0C-RB-WE
vs
1-1658549-6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
3M
|
TE Connectivity
|
Additional Feature |
3M, LOW PROFILE, POLARIZED
|
|
Body Breadth |
0.338 inch
|
0.352 inch
|
Body Depth |
0.4 inch
|
0.38 inch
|
Body Length |
1.288 inch
|
1.1 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (100)
|
NOT APPLICABLE
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
PCT-POLYESTER
|
POLYAMIDE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
6.858 mm
|
2.54 mm
|
Plating Thickness |
30u inch
|
100u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Factory Lead Time |
|
20 Weeks, 5 Days
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insertion Force-Max |
|
ZIF N
|
Insulator Color |
|
BLUE
|
Mains Connector Rating |
|
2A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Terminal Length |
|
0.1 inch
|
|
|
|
Compare N2520-6V0C-RB-WE with alternatives
Compare 1-1658549-6 with alternatives