N74LS765A
vs
AM2964BLM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCN, LCC44,.65SQ
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PQCC-J44
|
S-CQCC-N44
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC44,.7SQ
|
LCC44,.65SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
ECCN Code |
|
3A001.A.2.C
|
Address Bus Width |
|
16
|
Boundary Scan |
|
NO
|
External Data Bus Width |
|
|
Length |
|
16.51 mm
|
Low Power Mode |
|
NO
|
Memory Organization |
|
176K X 8
|
Number of Banks |
|
4
|
Screening Level |
|
MIL-STD-883 Class C
|
Seated Height-Max |
|
3.048 mm
|
Supply Current-Max |
|
164 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Width |
|
16.51 mm
|
|
|
|
Compare N74LS765A with alternatives
Compare AM2964BLM with alternatives