NB7NPQ1004MMTTWG vs TUSB544IRNQT feature comparison

NB7NPQ1004MMTTWG onsemi

Buy Now Datasheet

TUSB544IRNQT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Package Description WQFN-42 HVQCCN,
Manufacturer Package Code 510AP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi Texas Instruments
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-30 Code R-XQCC-N42 R-PQCC-N40
JESD-609 Code e3 e4
Length 9 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 42 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Receiver Number of Bits 4 4
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-07-02
Interface Standard GENERAL PURPOSE
Supply Current-Max 175 mA
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare NB7NPQ1004MMTTWG with alternatives

Compare TUSB544IRNQT with alternatives