Part Details for NB7NPQ1004MMTTWG by onsemi
Overview of NB7NPQ1004MMTTWG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7NPQ1004MMTTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9376
|
Newark | Linear Re-Driver, -40 To 85Deg C, Usb Ic Type:Usb Type-C Protocol Linear Re-Driver, Usb Standard:Usb 3.1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Wqfn, No. Of Pins:42Pins, Data Rate:10Gbps, No. Of Ports:2Rohs Compliant: Yes |Onsemi NB7NPQ1004MMTTWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$2.5100 | Buy Now |
DISTI #
488-NB7NPQ1004MMTTWGCT-ND
|
DigiKey | IC REDRIVER 2-PORT LIN 42WQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$1.7221 / $3.6800 | Buy Now |
DISTI #
NB7NPQ1004MMTTWG
|
Avnet Americas | USB Linear Redriver USB3.1 10Gbps 4-CH 42-Pin WQFN T/R - Tape and Reel (Alt: NB7NPQ1004MMTTWG) RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 535436 Partner Stock |
|
$1.4756 / $1.7612 | Buy Now |
DISTI #
NB7NPQ1004MMTTWG
|
Avnet Americas | USB Linear Redriver USB3.1 10Gbps 4-CH 42-Pin WQFN T/R - Tape and Reel (Alt: NB7NPQ1004MMTTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 535436 Factory Stock |
|
$1.8425 / $2.0625 | Buy Now |
DISTI #
863-NB7NPQ1004MMTTWG
|
Mouser Electronics | USB Interface IC 3.3 V USB 3.1 GEN- RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
|
Rochester Electronics | NB7NPQ1004M - 3.3 V USB 3.1 Gen-2 10 Gbps Quad Channel / Dual Port Linear Redriver RoHS: Compliant Status: Active Min Qty: 1 | 482925 |
|
$1.7000 / $2.0100 | Buy Now |
DISTI #
NB7NPQ1004MMTTWG
|
Avnet Asia | USB Linear Redriver USB3.1 10Gbps 4-CH 42-Pin WQFN T/R (Alt: NB7NPQ1004MMTTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.6177 / $1.8092 | Buy Now |
DISTI #
NB7NPQ1004MMTTWG
|
Avnet Silica | (Alt: NB7NPQ1004MMTTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB7NPQ1004MMTTWG
|
EBV Elektronik | (Alt: NB7NPQ1004MMTTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 535436 |
|
$1.1900 | RFQ |
Part Details for NB7NPQ1004MMTTWG
NB7NPQ1004MMTTWG CAD Models
NB7NPQ1004MMTTWG Part Data Attributes:
|
NB7NPQ1004MMTTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7NPQ1004MMTTWG
onsemi
3.3 V USB 3.1 Gen-2 10?Gbps Quad Channel / Dual Port Linear Redriver, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | WQFN-42 | |
Manufacturer Package Code | 510AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for NB7NPQ1004MMTTWG
This table gives cross-reference parts and alternative options found for NB7NPQ1004MMTTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7NPQ1004MMTTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB544IRNQT | USB Type-C™ 8.1-Gbps multi-protocol linear redriver 40-WQFN -40 to 85 | Texas Instruments | NB7NPQ1004MMTTWG vs TUSB544IRNQT |
TUSB544IRNQR | USB Type-C™ 8.1-Gbps multi-protocol linear redriver 40-WQFN -40 to 85 | Texas Instruments | NB7NPQ1004MMTTWG vs TUSB544IRNQR |
TUSB544RNQT | USB Type-C™ 8.1-Gbps multi-protocol linear redriver 40-WQFN -40 to 85 | Texas Instruments | NB7NPQ1004MMTTWG vs TUSB544RNQT |