NBSD157M006CWSC0924 vs NBSD157M006CRDB0H00 feature comparison

NBSD157M006CWSC0924 Kyocera AVX Components

Buy Now Datasheet

NBSD157M006CRDB0H00 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Category CO2 Kg 3.59 3.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2021-01-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type NIOBIUM CAPACITOR NIOBIUM CAPACITOR
Dielectric Material NIOBIUM OXIDE NIOBIUM OXIDE
ESR 100 mΩ 100 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e4 e0
Leakage Current 0.018 mA 0.018 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 537 mA 537 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
SVHC Over MCV 7439-92-1

Compare NBSD157M006CWSC0924 with alternatives

Compare NBSD157M006CRDB0H00 with alternatives