NC6FD-L-BAG-1
vs
NC6FSD-L-1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEUTRIK AG
|
NEUTRIK AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
Neutrik
|
Neutrik
|
Body Breadth |
1.024 inch
|
1.024 inch
|
Body Depth |
0.828 inch
|
0.827 inch
|
Body Length |
1.22 inch
|
1.22 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
XLR
|
XLR
|
Contact Finish Mating |
AG ON NI
|
AG ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1500VDC V
|
1500VDC V
|
Durability |
1000 Cycles
|
1000 Cycles
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Mounting Option 1 |
LATCH
|
LATCH
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Poles |
6
|
6
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Plating Thickness |
79u inch
|
79u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Wire Size-Max |
18 AWG
|
18 AWG
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare NC6FD-L-BAG-1 with alternatives
Compare NC6FSD-L-1 with alternatives