NC7SZ66L6X
vs
SN74LVC1G3157YEPR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
MicroPak
|
BGA
|
Package Description |
1 X 1 MM, MO-252UAAD, MICROPAK-6
|
WCSP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs)
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDSO-N6
|
R-XBGA-B6
|
JESD-609 Code |
e4
|
e0
|
Length |
1.45 mm
|
1.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Off-state Isolation-Nom |
50 dB
|
57 dB
|
On-state Resistance Match-Nom |
125 Ω
|
0.1 Ω
|
On-state Resistance-Max (Ron) |
60 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VSON
|
VFBGA
|
Package Equivalence Code |
SOLCC6,.04,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.55 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
2.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
18.2 ns
|
7.5 ns
|
Switch-on Time-Max |
14.2 ns
|
14 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1 mm
|
0.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NC7SZ66L6X with alternatives
Compare SN74LVC1G3157YEPR with alternatives