NCA12-T470J
vs
746X101470J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CINETECH IND CO LTD
|
CTS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Network Type |
ISOLATED
|
BUSSED
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
0.6 mm
|
Package Length |
3.3 mm
|
3.3 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.65 mm
|
1.65 mm
|
Packing Method |
Bulk; TR
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.0313 W
|
0.248 W
|
Resistance |
47 Ω
|
47 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
1206
|
0613
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.20
|
Element Power Dissipation |
|
0.031 W
|
First Element Resistance |
|
47 Ω
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
746
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
8
|
Number of Functions |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Series |
|
746X101(GJ TOL)
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare NCA12-T470J with alternatives
Compare 746X101470J with alternatives