NCB-H0805A121TR200F
vs
MFBW1V2012-151-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
EATON CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Eaton
|
DC Resistance-Max |
|
0.1 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.9 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
150 OHM Ω
|
Packing Method |
|
TR, 7 INCH
|
Rated Current |
|
2 A
|
Width |
|
1.2 mm
|
|
|
|
Compare MFBW1V2012-151-R with alternatives