NCB-H0805A220TR600F vs MFBM1V2012-000-R feature comparison

NCB-H0805A220TR600F NIC Components Corp

Buy Now Datasheet

MFBM1V2012-000-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 20 Weeks 12 Weeks
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 22 OHM Ω 0 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, 7 Inch
Rated Current 6 A 6 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.2 mm
Base Number Matches 1 1

Compare NCB-H0805A220TR600F with alternatives

Compare MFBM1V2012-000-R with alternatives