NCB-H1206B601TR
vs
NCB-H1206B601TRF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
1.1 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
2 A
|
2 A
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NCB-H1206B601TR with alternatives
Compare NCB-H1206B601TRF with alternatives