NCP1117DT18RKG
vs
SPX1117R-1-8/TR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
EXAR CORP
|
Part Package Code |
DPAK (SINGLE GAUGE) TO-252
|
TO-252AA
|
Package Description |
DPAK-3/2
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
369C
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.2 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.07 V
|
1.1 V
|
Input Voltage Absolute-Max |
20 V
|
20 V
|
Input Voltage-Max |
11.8 V
|
12 V
|
Input Voltage-Min |
3.2 V
|
3.3 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Length |
6.54 mm
|
6.54 mm
|
Line Regulation-Max |
0.001%
|
0.007%
|
Load Regulation-Max |
0.006%
|
0.012%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
1 A
|
0.8 A
|
Output Voltage1-Max |
1.845 V
|
1.836 V
|
Output Voltage1-Min |
1.755 V
|
1.764 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.52 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
2.29 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Width |
6.095 mm
|
6.1 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
|
|
|
Compare NCP1117DT18RKG with alternatives
Compare SPX1117R-1-8/TR with alternatives