NCP114AMX310TCG vs AS1359-BTTT-31 feature comparison

NCP114AMX310TCG onsemi

Buy Now Datasheet

AS1359-BTTT-31 ams

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI AMS AG
Package Description UDFN-4
Manufacturer Package Code 517CU
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.21 V 0.2 V
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.7 V 3.6 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2.9 mm
Line Regulation-Max 0.00589%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 5
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.162 V 3.162 V
Output Voltage1-Min 3.038 V 3.038 V
Output Voltage1-Nom 3.1 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Equivalence Code SOLCC4,.04,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Nickel/Palladium (Ni/Pd) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes

Compare NCP114AMX310TCG with alternatives

Compare AS1359-BTTT-31 with alternatives