NCP114AMX310TCG
vs
TPS73230DCQ
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Package Description |
UDFN-4
|
GREEN, PLASTIC, SOT-223, 6 PIN
|
Manufacturer Package Code |
517CU
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.21 V
|
0.15 V
|
Dropout Voltage1-Nom |
0.14 V
|
0.04 V
|
Input Voltage Absolute-Max |
6 V
|
6 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
1.7 V
|
3.15 V
|
JESD-30 Code |
S-PDSO-N4
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
|
Length |
1 mm
|
6.5 mm
|
Line Regulation-Max |
0.00589%
|
|
Load Regulation-Max |
0.03%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature TJ-Max |
85 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.25 A
|
Output Voltage1-Max |
3.162 V
|
3.03 V
|
Output Voltage1-Min |
3.038 V
|
2.97 V
|
Output Voltage1-Nom |
3.1 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Equivalence Code |
SOLCC4,.04,25
|
SOT-223-5
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Terminal Finish |
Nickel/Palladium (Ni/Pd)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
1 mm
|
3.5 mm
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-223
|
Pin Count |
|
6
|
|
|
|
Compare NCP114AMX310TCG with alternatives
Compare TPS73230DCQ with alternatives