NCP3985SN25T1G
vs
MAX8878EUK25+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
TSOP-5
|
SOT-23
|
Package Description |
TSSOP, TSOP5/6,.11,37
|
SOT-23, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
483
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.155 V
|
0.12 V
|
Dropout Voltage1-Nom |
0.105 V
|
0.165 V
|
Input Voltage Absolute-Max |
6 V
|
7 V
|
Input Voltage-Max |
5.5 V
|
6.5 V
|
Input Voltage-Min |
2.5 V
|
2.6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
2.9 mm
|
Line Regulation-Max |
0.0125%
|
0.0146%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.575 V
|
2.55 V
|
Output Voltage1-Min |
2.425 V
|
2.425 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.5 mm
|
1.625 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Load Regulation-Max |
|
0.12%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare NCP3985SN25T1G with alternatives
Compare MAX8878EUK25+T with alternatives