NCP4682DSQ28T1G
vs
NCP582LSQ28T1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm
|
SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm
|
Package Description |
LEAD FREE, SC-82AB, 4 PIN
|
LEAD FREE, SC-82AB, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
419C-02
|
419C-02
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.32 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.24 V
|
0.22 V
|
Input Voltage Absolute-Max |
6 V
|
6.5 V
|
Input Voltage-Max |
5.25 V
|
6 V
|
Input Voltage-Min |
1.7 V
|
2 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Load Regulation-Max |
0.02%
|
0.04%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.2 A
|
Output Voltage1-Max |
2.842 V
|
2.856 V
|
Output Voltage1-Min |
2.758 V
|
2.744 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSOP
|
Package Equivalence Code |
SOT-343R
|
SOT-343R
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.3 mm
|
1.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
1.5%
|
2%
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Line Regulation-Max |
|
0.0076%
|
|
|
|
Compare NCP4682DSQ28T1G with alternatives
Compare NCP582LSQ28T1G with alternatives