NCP4683DSQ28T1G
vs
RP114Q282D5-TR-FE
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
NISSHINBO MICRO DEVICES INC
|
Part Package Code |
SC-88A (SC-70-5 / SOT-353)
|
|
Package Description |
LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
|
|
Pin Count |
5
|
|
Manufacturer Package Code |
419A-02
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Dropout Voltage1-Max |
0.3 V
|
0.3 V
|
Dropout Voltage1-Nom |
0.25 V
|
0.25 V
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
1.4 V
|
3.35 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Load Regulation-Max |
0.04%
|
0.04%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
2.884 V
|
2.935 V
|
Output Voltage1-Min |
2.716 V
|
2.765 V
|
Output Voltage1-Nom |
2.8 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
2.98%
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
6 V
|
Line Regulation-Max |
|
0.005415%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Packing Method |
|
TR
|
|
|
|
Compare NCP4683DSQ28T1G with alternatives