NCP502SQ15T1 vs NCP502SQ15T2G feature comparison

NCP502SQ15T1 onsemi

Buy Now Datasheet

NCP502SQ15T2G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-353 SC-88A (SC-70-5 / SOT-353)
Package Description SC-70, SC-88A, SOT-353, 5 PIN SC-70, 5 PIN
Pin Count 5 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.9 V 1.9 V
Dropout Voltage1-Nom 1.5 V 1.5 V
Input Voltage Absolute-Max 12 V 12 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2 mm 2 mm
Line Regulation-Max 0.0285%
Load Regulation-Max 0.0632%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 1.53 V 1.545 V
Output Voltage1-Min 1.47 V 1.455 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 419A-02
Samacsys Manufacturer onsemi
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NCP502SQ15T1 with alternatives

Compare NCP502SQ15T2G with alternatives