NCP512SQ28T1 vs TC1016-2.8VLTRT feature comparison

NCP512SQ28T1 onsemi

Buy Now Datasheet

TC1016-2.8VLTRT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOT-353 SOIC
Package Description SC-70, SC-88A, SOT-353, 5 PIN SC-70, 5 PIN
Pin Count 5 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.2 V 0.15 V
Input Voltage Absolute-Max 6 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2 mm 2 mm
Line Regulation-Max 0.0066% 0.01232%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 2.884 V 2.87 V
Output Voltage1-Min 2.716 V 2.73 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 2.5%
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Load Regulation-Max 0.028%
Operating Temperature TJ-Min -40 °C
Time@Peak Reflow Temperature-Max (s) 40

Compare NCP512SQ28T1 with alternatives

Compare TC1016-2.8VLTRT with alternatives