NCP5504DTRKG
vs
FAN1537PBX
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DPAK 5 Center Lead Crop
|
MODULE
|
Package Description |
DPAK-5
|
TO-252, SMSIP5H,.41,67TB
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
175AA
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.4 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.25 V
|
1.1 V
|
Dropout Voltage2-Max |
0.4 V
|
1.3 V
|
Input Voltage Absolute-Max |
18 V
|
10 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
6.54 mm
|
9.395 mm
|
Line Regulation-Max |
0.015%
|
0.0165%
|
Line Regulation-Max (%/V) |
0.25
|
0.2
|
Load Regulation-Max |
0.015%
|
0.0165%
|
Load Regulation-Max(%) |
0.8%
|
0.5%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Current1-Max |
0.25 A
|
1 A
|
Output Current2-Max |
0.25 A
|
1 A
|
Output Voltage1-Max |
3.366 V
|
3.4 V
|
Output Voltage1-Min |
3.234 V
|
3.2 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Output Voltage2-Max |
5 V
|
8.7 V
|
Output Voltage2-Min |
1.25 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.41,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.16 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.14 mm
|
1.72 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
6.09 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Operating Temperature TJ-Min |
|
|
Package Code |
|
TO-252
|
Technology |
|
BIPOLAR
|
|
|
|
Compare NCP5504DTRKG with alternatives
Compare FAN1537PBX with alternatives