NCP562SQ21T1G
vs
NCP580SQ30T1G
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
|
SOIC
|
Package Description |
|
TSOP,
|
Pin Count |
|
4
|
Reach Compliance Code |
|
unknown
|
Dropout Voltage1-Max |
|
0.28 V
|
Input Voltage-Max |
|
6 V
|
Input Voltage-Min |
|
2.2 V
|
JESD-30 Code |
|
R-PDSO-G4
|
JESD-609 Code |
|
e2
|
Length |
|
2 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature TJ-Max |
|
85 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.12 A
|
Output Voltage1-Max |
|
3.045 V
|
Output Voltage1-Min |
|
2.955 V
|
Output Voltage1-Nom |
|
3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
COMMERCIAL
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
1.1 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN SILVER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.3 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
1.25 mm
|
Base Number Matches |
|
1
|
|
|
|