NCP585DSAN18T1G
vs
S-1170B18PD-OTDTFG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ABLIC INC
|
Part Package Code |
SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad.
|
SON
|
Package Description |
HSON-6
|
HSON-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
506AE
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.48 V
|
0.26 V
|
Dropout Voltage1-Nom |
0.32 V
|
0.2 V
|
Input Voltage Absolute-Max |
6.5 V
|
|
Input Voltage-Max |
6 V
|
6.5 V
|
Input Voltage-Min |
1.4 V
|
2 V
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.0133%
|
|
Load Regulation-Max |
0.07%
|
0.1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.35 A
|
0.1 A
|
Output Voltage1-Max |
1.854 V
|
1.818 V
|
Output Voltage1-Min |
1.746 V
|
1.782 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSSOF
|
HVSON
|
Package Equivalence Code |
FL6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN
|
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
3%
|
1%
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare NCP585DSAN18T1G with alternatives
Compare S-1170B18PD-OTDTFG with alternatives