NCV1117STAT3G
vs
IRU1030CMTR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SOT-223 4 LEAD
|
D2PAK
|
Package Description |
SOT-223, 4 PIN
|
PLASTIC, TO-263, 3 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
318H-01
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
44 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
1.2 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.07 V
|
|
Input-Output Voltage Differential-Max |
10 V
|
7 V
|
Input-Output Voltage Differential-Min |
1.4 V
|
1.3 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
10.181 mm
|
Line Regulation-Max (%/V) |
0.007
|
|
Load Regulation-Max(%) |
0.4%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
3 A
|
Output Voltage1-Max |
18.8 V
|
5.5 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Equivalence Code |
SOT-223
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.8 mm
|
4.826 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.5 mm
|
8.5215 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NCV1117STAT3G with alternatives
Compare IRU1030CMTR with alternatives