NCV551SN50T1G
vs
NJM2872A05-(TE1)
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
TSOP-5
|
SOIC
|
Package Description |
TSOP-5
|
MTP-5
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
483
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.15 V
|
0.18 V
|
Dropout Voltage1-Nom |
0.04 V
|
|
Input Voltage Absolute-Max |
12 V
|
|
Input Voltage-Max |
12 V
|
11 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e6
|
Length |
3 mm
|
|
Line Regulation-Max |
0.03%
|
|
Load Regulation-Max |
0.065%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
5.15 V
|
5.05 V
|
Output Voltage1-Min |
4.85 V
|
4.95 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
TIN BISMUTH
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
3%
|
1%
|
Width |
1.5 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare NCV551SN50T1G with alternatives
Compare NJM2872A05-(TE1) with alternatives