NCV5663DSADJR4G vs LM350AT feature comparison

NCV5663DSADJR4G onsemi

Buy Now Datasheet

LM350AT National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code 5 LEAD D2PAK
Package Description D2PAK-5 PLASTIC, TO-220, 3 PIN
Pin Count 5
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1 V 3 V
JESD-30 Code R-PSSO-G5 R-PSFM-T3
JESD-609 Code e3 e0
Length 10.02 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 7.7 V 33 V
Output Voltage1-Min 0.9 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SMSIP5H,.54,67TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.826 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.702 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Width 9.1945 mm
Base Number Matches 1 2
Rohs Code No
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%

Compare NCV5663DSADJR4G with alternatives

Compare LM350AT with alternatives