NCV7815BTG
vs
5962-8855301TA
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
|
Ihs Manufacturer |
ONSEMI
|
|
Part Package Code |
TO-220, SINGLE GAUGE, 3-LEAD
|
|
Package Description |
TO-220, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
221AB
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
18.5 V
|
|
JESD-30 Code |
R-XSFM-T3
|
|
JESD-609 Code |
e3
|
|
Line Regulation-Max |
0.36%
|
|
Load Regulation-Max |
0.36%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
|
Output Voltage1-Max |
15.75 V
|
|
Output Voltage1-Min |
14.25 V
|
|
Output Voltage1-Nom |
15 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Packing Method |
RAIL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
AEC-Q100
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
5%
|
|
Base Number Matches |
1
|
|
|
|
|
Compare NCV7815BTG with alternatives