NCV8170BXV150T2G
vs
AP2127DN-1.5TRG1
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
BCD SEMICONDUCTOR MANUFACTURING LTD
|
Package Description |
SOT-563, 6 PIN
|
,
|
Manufacturer Package Code |
463A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
0.7 V
|
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.2 V
|
|
JESD-30 Code |
R-PDSO-F6
|
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
|
Line Regulation-Max |
0.0036%
|
|
Load Regulation-Max |
0.02%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
1.53 V
|
|
Output Voltage1-Min |
1.47 V
|
|
Output Voltage1-Nom |
1.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSOF
|
|
Package Equivalence Code |
FL6,.047,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
0.6 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
1.2 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NCV8170BXV150T2G with alternatives
Compare AP2127DN-1.5TRG1 with alternatives