NCV8509PDW26R2G vs NCV8509PDW18G feature comparison

NCV8509PDW26R2G onsemi

Buy Now Datasheet

NCV8509PDW18G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC 16 LEAD WIDE BODY, EXPOSED PAD SOIC 16 LEAD WIDE BODY, EXPOSED PAD
Package Description SOIC-16 SOIC-16
Pin Count 16 16
Manufacturer Package Code 751AG 751AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 50 V 50 V
Input Voltage-Max 18 V 18 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 16 16
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.1 V 3.366 V
Output Voltage1-Min 4.9 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Output Voltage2-Max 2.652 V 1.836 V
Output Voltage2-Min 2.548 V 1.764 V
Output Voltage2-Nom 2.6 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Packing Method RAIL

Compare NCV8509PDW26R2G with alternatives

Compare NCV8509PDW18G with alternatives