NCV8668ABPD33R2G
vs
MPQ2013AGG-33-AEC1
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code |
SOIC-8 EP
|
|
Package Description |
SOIC-8
|
QFN-6
|
Pin Count |
8
|
|
Manufacturer Package Code |
751AC
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Dropout Voltage1-Max |
0.6 V
|
1.3 V
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
4.5 V
|
4.3 V
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
2 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.366 V
|
3.432 V
|
Output Voltage1-Min |
3.234 V
|
3.168 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
2%
|
4%
|
Width |
3.9 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.7 V
|
Input Voltage Absolute-Max |
|
42 V
|
Line Regulation-Max |
|
0.061875%
|
Load Regulation-Max |
|
0.098934%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOLCC6,.07,26
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare NCV8668ABPD33R2G with alternatives
Compare MPQ2013AGG-33-AEC1 with alternatives