NDS9936 vs MMDF2P03HDR2 feature comparison

NDS9936 Fairchild Semiconductor Corporation

Buy Now Datasheet

MMDF2P03HDR2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOT SOT
Package Description So-8 Small Outline, R-Pdso-G8
Pin Count 8 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Configuration Separate, 2 Elements With Built-In Diode Separate, 2 Elements
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 5 A 2 A
Drain-source On Resistance-Max 0.05 Ω 0.22 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-Channel P-Channel
Power Dissipation-Max (Abs) 2 W
Pulsed Drain Current-Max (IDM) 40 A 15 A
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Finish Matte Tin Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 4 4
Avalanche Energy Rating (Eas) 324 Mj