NE527N vs SE529N feature comparison

NE527N NXP Semiconductors

Buy Now Datasheet

SE529N Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SIGNETICS CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-14 ,
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 2 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -15 V
Neg Supply Voltage-Nom (Vsup) 10 V
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 16 ns
Supply Voltage Limit-Max 15 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare NE527N with alternatives

Compare SE529N with alternatives