NE527N
vs
SE529N
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
SIGNETICS CORP
|
Package Description |
DIP-14
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
2 µA
|
|
Input Offset Voltage-Max |
10000 µV
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-15 V
|
|
Neg Supply Voltage-Nom (Vsup) |
10 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
16 ns
|
|
Supply Voltage Limit-Max |
15 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NE527N with alternatives
Compare SE529N with alternatives