NE5532
vs
NJM4558D
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NISSHINBO MICRO DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Nisshinbo
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.8 µA
|
0.5 µA
|
Common-mode Reject Ratio-Min |
70 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
100 dB
|
90 dB
|
Input Offset Voltage-Max |
4000 µV
|
6000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.7 mm
|
Slew Rate-Nom |
9 V/us
|
1 V/us
|
Supply Current-Max |
16 mA
|
5.7 mA
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
10000
|
3000
|
Voltage Gain-Min |
15000
|
19952.6
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.5 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e6
|
Length |
|
8.8 mm
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
DIP8,.3
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare NE5532 with alternatives
Compare NJM4558D with alternatives