NE5552N vs NE5553N feature comparison

NE5552N Philips Semiconductors

Buy Now Datasheet

NE5553N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 20 V 20 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 6.3 V 12.6 V
Output Voltage1-Min 5.7 V 11.4 V
Output Voltage1-Nom 6 V 12 V
Output Voltage2-Nom -6 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 14
Adjustability FIXED
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP14,.3
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare NE5552N with alternatives

Compare NE5553N with alternatives