NE651R479A
vs
NE651R479A-T1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
MICROWAVE, R-PQMW-F4
|
MICROWAVE, R-PQMW-F4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
5.5 V
|
5.5 V
|
Drain Current-Max (ID) |
1 A
|
1 A
|
FET Technology |
HETERO-JUNCTION
|
HETERO-JUNCTION
|
Highest Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-PQMW-F4
|
R-PQMW-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
QUAD
|
QUAD
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
2
|
1
|
|
|
|