NE68518-T1
vs
MPSH24
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
MOTOROLA INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.03 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.5 pF
|
0.36 pF
|
Collector-Emitter Voltage-Max |
6 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
65
|
30
|
Highest Frequency Band |
S BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
135 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.15 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
12000 MHz
|
620 MHz
|
Base Number Matches |
1
|
10
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JEDEC-95 Code |
|
TO-92
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare NE68518-T1 with alternatives
Compare MPSH24 with alternatives