NE68519-T1-A
vs
2SC5508-T2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
LEAD FREE, ULTRA SUPER MINIMOLD PACKAGE-3
|
THIN, SUPER MINIMOLD PACKAGE-4
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.03 A
|
0.035 A
|
Collector-Base Capacitance-Max |
0.7 pF
|
0.24 pF
|
Collector-Emitter Voltage-Max |
6 V
|
3.3 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
|
Highest Frequency Band |
S BAND
|
L BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.125 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
12000 MHz
|
25000 MHz
|
Base Number Matches |
1
|
2
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare NE68519-T1-A with alternatives
Compare 2SC5508-T2 with alternatives