NE68819-T1-A
vs
MPSH24D26Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.1 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.8 pF
|
0.36 pF
|
Collector-Emitter Voltage-Max |
6 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
80
|
|
Highest Frequency Band |
C BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.125 W
|
|
Power Dissipation-Max (Abs) |
0.125 W
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
9500 MHz
|
400 MHz
|
Base Number Matches |
1
|
4
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
JEDEC-95 Code |
|
TO-92
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare NE68819-T1-A with alternatives
Compare MPSH24D26Z with alternatives