NE68839-T2 vs 2SC5192-T1FB feature comparison

NE68839-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet

2SC5192-T1FB NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 0.8 pF 0.8 pF
Collector-Emitter Voltage-Max 6 V 6 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80
Highest Frequency Band C BAND L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 1 2
Rohs Code No
Part Package Code SC-61
Pin Count 4

Compare NE68839-T2 with alternatives

Compare 2SC5192-T1FB with alternatives