NESG2030M04-T2-A
vs
NE662M04-T2-A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
|
Package Description |
LEAD FREE, SUPER MINIMOLD, M04, 4 PIN
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.035 A
|
|
Collector-Base Capacitance-Max |
0.22 pF
|
|
Collector-Emitter Voltage-Max |
2.3 V
|
|
Configuration |
SINGLE
|
|
Highest Frequency Band |
X BAND
|
|
JESD-30 Code |
R-PDSO-F4
|
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON GERMANIUM
|
|
Transition Frequency-Nom (fT) |
60000 MHz
|
|
Base Number Matches |
1
|
|
|
|
|
Compare NESG2030M04-T2-A with alternatives